Please refer to product description
- Manufacturer:
- LUMEX
- Newark Part Number:
- 75K1451
- Manufacturer Part No:
- SML-LX1210IGC-TR
-
- Technical Data Sheet (64.86KB) EN
- LED, 2.7MM X 2MM, RED / GREEN, 1210
- LED Color: Red / Green
- Viewing Angle: 160°
- Forward Voltage / Color: R 2V / G 2.2V
- LED Mounting: SMD
- Lens Shape: Rectangular
- Wavelength / Color: R 635nm / G 565nm
- MSL: MSL 2 - 1 year
- No. of Pins: 4
- RoHS Compliant: Yes
Availability
Price For: 1 Cut tape
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $0.268
Price
| Qty | Price |
|---|---|
| 1 - 9 | $0.268 |
| 10 - 99 | $0.225 |
| 100 - 499 | $0.204 |
| 500 - 999 | $0.187 |
| 1000+ | $0.164 |
|
|
- RoHS Compliance: Yes


