Low

SML-LX1206GC-TR1 - 

LED, QuasarBrite, Green, SMD, 2mm x 1.6mm, 20 mA, 2.2 V, 565 nm

SML-LX1206GC-TR1 - LED, QuasarBrite, Green, SMD, 2mm x 1.6mm, 20 mA, 2.2 V, 565 nm

The actual product may differ from image shown

Manufacturer:
LUMEX LUMEX
Manufacturer Part No:
SML-LX1206GC-TR1
Newark Part No.:
19J8860
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SML-LX1206GC-TR1 is a green surface mount LED made of GaP dice and rectangular water clear epoxy lens. The surface mount LED features state-of-the-art and high brightness chip technology, lead-frame/lens casting reliability, 565nm peak wavelength and 160° viewing angle. The LED is ideal for use in board or panel indication or illumination, annunciator and control panels, telecom switches, central station equipment and large panel indicators.
  • Easy-to-solder leads, tin finish
  • Half moon solder terminals
  • Custom shapes, easily tooled, low minimum

Applications

Communications & Networking, LED Lighting, Industrial

Product Information

:
Green
:
SMD
:
2mm x 1.6mm
:
20mA
:
2.2V
:
565nm
:
10mcd
:
160°
:
Rectangular
:
-
:
-
:
MSL 2A - 4 weeks
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,789 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.062 $ 0.06
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.32
50 + $0.195
100 + $0.122
250 + $0.106
500 + $0.09
1000 + $0.07
2500 + $0.068
5000 + $0.063
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.