Low

SML-LX0805USBC-TR - 

LED, QuasarBrite, Blue, SMD, 1.25mm x 1.4mm, 20 mA, 3.5 V, 470 nm

SML-LX0805USBC-TR - LED, QuasarBrite, Blue, SMD, 1.25mm x 1.4mm, 20 mA, 3.5 V, 470 nm
SML-LX0805USBC-TR - LED, QuasarBrite, Blue, SMD, 1.25mm x 1.4mm, 20 mA, 3.5 V, 470 nm
SML-LX0805USBC-TR - LED, QuasarBrite, Blue, SMD, 1.25mm x 1.4mm, 20 mA, 3.5 V, 470 nm

The actual product may differ from image shown

Manufacturer:
LUMEX LUMEX
Manufacturer Part No:
SML-LX0805USBC-TR
Newark Part No.:
19J8850
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SML-LX0805USBC-TR is an ultra super blue LED with water clear lens for 2 x 1.25mm surface mount PCB. Rectangular lens shape, 1.25 x 1.4mm bulb size, 140° viewing angle and 25mcd luminous intensity.
  • 400 to 500nm wavelength
  • Single color option

Applications

LED Lighting

Product Information

:
Blue
:
SMD
:
1.25mm x 1.4mm
:
20mA
:
3.5V
:
470nm
:
25mcd
:
140°
:
Rectangular
:
Cut Tape
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.566 6000+ $0.56 12000+ $0.538

Add

BROADCOM LIMITED

LED, Blue, SMD, 20 mA, 3.4 V, 473 nm

60 in stock

Each (Supplied on Cut Tape)

1+ $0.81 25+ $0.523 50+ $0.433 100+ $0.343 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,536 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$1.89 $ 1.89
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.89
25 + $1.19
50 + $1.13
100 + $1.07
250 + $0.947
500 + $0.805
1000 + $0.663
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.