Low

LUMEX  SML-LX0603YW-TR  LED, QuasarBrite, Yellow, SMD, 0.8mm x 1mm, 20 mA, 2.1 V, 585 nm

LUMEX SML-LX0603YW-TR
Manufacturer:
LUMEX LUMEX
Manufacturer Part No:
SML-LX0603YW-TR
Newark Part No.:
75K1443
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SML-LX0603YW-TR is a QuasarBrite™ PCB SMD LED with milky white diffused lens, made of GaAsP dice. This surface-mount LED is encapsulated in a top-emitting package (0603) for easy mounting on PCBs in a variety of applications. It is suitable for b...
  • State-of-the-art, standard brightness chip technology
  • Lead frame/lens casting reliability
  • Easy-to-solder leads, tin finish
  • 5V at 100μA Reverse voltage
  • 30mA Steady current
  • 50mW Power dissipation

 

Product Information

LED Color:
Yellow
LED Mounting:
SMD
Bulb Size:
0.8mm x 1mm
Forward Current If:
20mA
Forward Voltage:
2.1V
Wavelength Typ:
585nm
Luminous Intensity:
14mcd
Viewing Angle:
160°
Lens Shape:
Rectangular
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signalling;
  • Automation & Process Control;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LED, QuasarBrite, Yellow, SMD, 0.8mm x 1mm, 20 mA, 2.1 V, 585 nm

LUMEX

8,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.074 8000+ $0.066 12000+ $0.058

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.