Low

SML-LX0603IW-TR - 

LED, QuasarBrite, Red, SMD, 0.8mm x 1mm, 20 mA, 2 V, 635 nm

SML-LX0603IW-TR - LED, QuasarBrite, Red, SMD, 0.8mm x 1mm, 20 mA, 2 V, 635 nm

The actual product may differ from image shown

Manufacturer:
LUMEX LUMEX
Manufacturer Part No:
SML-LX0603IW-TR
Newark Part No.:
58K2297
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SML-LX0603IW-TR is a red surface mount LED made of GaAsP dice and white diffused epoxy lens. It features state-of-the-art and high brightness chip technology, lead-frame/lens casting reliability. The LED is ideal for use in board or panel indication or illumination, annunciator and control panels, telecom switches, central station equipment and large panel indicators.
  • Easy-to-solder leads, tin finish
  • Half moon solder terminals
  • Custom shapes, easily tooled, low minimum

Applications

Communications & Networking, LED Lighting, Industrial

Product Information

:
Red
:
SMD
:
0.8mm x 1mm
:
20mA
:
2V
:
635nm
:
14mcd
:
160°
:
Rectangular
:
Tape & Reel
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LUMEX

LED, QuasarBrite, Red, SMD, 0.8mm x 1mm, 20 mA, 2 V, 635 nm

7,412 in stock

Each (Supplied on Cut Tape)

1+ $0.28 25+ $0.172 50+ $0.14 100+ $0.108 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$0.052 $ 0.05
Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price
4000 + $0.052
8000 + $0.048
16000 + $0.046
24000 + $0.043
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.