Low

LUMEX  SML-LX0404SIUPGUSB  QUASARBRITE 0404 SMD RGB LED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LUMEX
  • Newark Part No.: 23T0583
  • Manufacturer Part No SML-LX0404SIUPGUSB

Product Information


  • Bulb Size: -
  • Forward Current / Color: 2mA
  • Forward Voltage / Color: R 1.75V, G 2.75V, B 2.6V
  • LED Color: Red, Green, Blue
  • LED Mounting: SMD
  • Lens Shape: Square
  • Luminous Intensity / Color: R 30mcd, G 40mcd, B 20mcd
  • Packaging: Cut Tape
  • SVHC: No SVHC (20-Jun-2013)
  • Viewing Angle: 120°
  • Wavelength / Color: R 632nm, G 518nm, B 465nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1299

Availability

Availability:  1,776


  • 1,776 in stock for same day shipping
 
Check stock and lead times
  • 2,000 Further stock expected to ship on May 19, 2014
  • Supplier lead time 8 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.40

Buy

Price

Quantity List Price
1 - 9 $1.40
10 - 99 $1.23
100 - 999999999 $1.06

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
23T0584
SML-LX0404SIUPGUSB
Technical Data Sheet}  

SML-LX0404SIUPGUSB

LUMEX

QUASARBRITE 0404 SMD RGB LED, FULL REEL

QUASARBRITE 0404 SMD RGB LED, FULL REEL; Bulb Size:-; LED Color:Red, Green, Blue; Luminous Intensity / Color:R 30mcd, G 40mcd, B 20mcd; Viewing Angle:120°; Forward Voltage / Color:R 1.75V, G 2.75V, B 2.6V; Forward Current / Color:2mA;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

100+ $1.06

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks

Associated Products


Customers Also Bought