Low

LUMEX  LDS-HTC514RI  SEVEN SEGMENT DISPLAY, 14.22MM, RED

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LUMEX
  • Newark Part No.: 67R4241
  • Manufacturer Part No LDS-HTC514RI

Product Information


  • Character Size: 14.22mm
  • Common Connection: Common Cathode
  • Forward Current If: 10mA
  • Forward Voltage: 2.1V
  • LED Color: Red
  • Luminous Intensity: 3.9mcd
  • No. of Digits / Alpha: 1
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1382
  •  130/1373

Availability

Availability:  433


  • 433 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.72

Buy

Price

Quantity List Price
1 - 9 $1.72
10 - 99 $1.52
100 - 249 $0.981
250 - 499 $0.882
500 - 999 $0.787
1000 - 2499 $0.671
2500 - 4999 $0.633
5000+ $0.611

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought