Low

LCT-H320240M35WT - 

TFT LCD, 3.5 ", 320 x 240, QVGA, Landscape, RGB, 3.3V

LCT-H320240M35WT - TFT LCD, 3.5 ", 320 x 240, QVGA, Landscape, RGB, 3.3V

The actual product may differ from image shown

Manufacturer:
LUMEX LUMEX
Manufacturer Part No:
LCT-H320240M35WT
Newark Part No.:
81R3762
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LCT-H320240M35WT is a 3.5-inch InfoVue™ TFT LCD Module with optional touch screen. Compatible with standard LCD drivers, InfoVue™ TFT family of full color graphic display technology comes in touch screen formats and is ideal for a wide range of applications. This TFT technology includes complementary product integration support that is unparalleled in the industry.
  • Thin profile, starting at an industry leading 3mm width
  • Enhanced color performance/LED backlight
  • -20 to 70°C Extended temperature range

Applications

Industrial, Medical, Security, Communications & Networking, Consumer Electronics, HVAC, Metering, Computers & Computer Peripherals, Automation & Process Control

Product Information

:
3.5"
:
320 x 240
:
QVGA
:
Landscape
:
RGB
:
3.3V
:
RGB
:
-
:
Resistive Touch
:
77.9mm x 64.6mm
:
-20°C
:
70°C
:
50 Way FFC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.4935 $ 6.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $48.72
5 + $47.69
10 + $47.29
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.