Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- LUMEX
- Newark Part Number:
- 65R6893
- Manufacturer Part No:
- LCR-U12864GSF-WH
Product Information
- DISPLAY, LCD GRAPHIC, 128 X 64 DOTS
- Backlighting Color: White
- LCD Display Type: Graphic
- Pixel Size (H x W): 0.48mm x 0.48mm
- Display Mode: Transflective
- Viewing Area (H x W): 38.8mm x 70mm
- Supply Voltage: 12.9V
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1381 / 128
Availability
11 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 9 | $30.83 | $27.06 |
| 10 - 24 | $28.58 | $27.06 |
| 25 - 49 | $27.54 | $27.06 |
| 50 - 99 | $26.32 | $26.32 |
| 100+ | $25.11 | $25.11 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


