New to Newark/element14? Start here
2013/05/25

Spotted an Error? Print Page Share this page

LUMEX - LCM-S01602DSR/A - DOT MATRIX LCD DISPLAY 16X2

LUMEXLCM-S01602DSR/A
Image is for illustrative purposes only.
Please refer to product description
LUMEX
Manufacturer:
LUMEX
Newark Part Number:
19J7646
Manufacturer Part No:
LCM-S01602DSR/A

Technical Data Sheet (234.63KB) EN
Technical Data Sheet (234.63KB) EN

Product Information
  • DOT MATRIX LCD DISPLAY 16X2
  • No. of Digits / Alpha: 32
  • Character Count x Line: 16 x 2
  • Character Size: 5.56mm
  • Supply Voltage: 5V
  • Display Mode: Reflective
  • Display Area Width: 66mm
  • Display Area Height: 16mm
  • Operating Temperature Min: 0°C
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1373

Catalog Page/Catalog Number:

1373 / 130

1382 / 129

1381 / 128

Availability

150 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $11.06  

  1. Qty

Price

Qty Price
1  - 4 $11.06
5  - 9 $10.82
10  - 24 $10.59
25  - 49 $9.53
50  - 99 $8.30
100  - 199 $7.06
200  - 499 $6.70
500+  $6.23
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LUMEX) OR (Alphanumeric) OR (LCM-S01602DSR/A)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----