Low

LCM-S01602DSF/A - 

Alphanumeric LCD, InfoVue, 16 x 2, Black on Yellow / Green, 5V, Parallel, English, Japanese

LCM-S01602DSF/A - Alphanumeric LCD, InfoVue, 16 x 2, Black on Yellow / Green, 5V, Parallel, English, Japanese

The actual product may differ from image shown

Manufacturer:
LUMEX LUMEX
Manufacturer Part No:
LCM-S01602DSF/A
Newark Part No.:
14M5872
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LCM-S01602DSF/A is an Alphanumeric LCD Display with STN fluid. It features transflective with LED backlight polarizer, 5.56mm character height, 16 x 2 characters per line and 1/16 duty.
  • Reliable user-interface display
  • Low power consumption
  • Very long operational life
  • 0 to 50°C Operating temperature range

Applications

Communications & Networking, Industrial, Safety, Medical, Security, Test & Measurement

Product Information

:
16 x 2
:
Black on Yellow / Green
:
5V
:
Parallel
:
English, Japanese
:
Transflective
:
5.56mm
:
STN
:
80mm x 36mm
:
0°C
:
50°C
:
COB
:
Yellow / Green
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

95 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$11.51 $ 11.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $13.54
10 + $12.96
25 + $10.08
50 + $9.36
100 + $8.64
250 + $8.20
500 + $7.77
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.