Low

LUMEX  LCD-S3X1M60TR-1  DISPLAY, 7 SEGMENT, 3 1/2, 15.24MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LUMEX
  • Newark Part No.: 89T8741
  • Manufacturer Part No LCD-S3X1M60TR-1

Product Information


  • Character Count x Line: 4 x 1
  • Character Size: 15.24mm
  • Display Mode: Reflective
  • No. of Digits / Alpha: 3-1/2
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage: 5VAC

Find similar products  grouped by common attribute

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/21/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $4.38

Buy

Price

Quantity List Price
1 - 99 $4.38
100 - 249 $3.58
250 - 499 $3.28
500 - 999 $3.05
1000+ $2.87

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought