Low

KLK 44 - 

Phone Audio Connector, 3 Contacts, Jack, 3.5 mm, Cable Mount, Nickel Plated Contacts, Metal Body

KLK 44 - Phone Audio Connector, 3 Contacts, Jack, 3.5 mm, Cable Mount, Nickel Plated Contacts, Metal Body

The actual product may differ from image shown

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
KLK 44
Newark Part No.:
97K2715
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The KLK 44 is a 3-pole Stereo Jack Socket, straight version with bend protection and solder terminals. Polyphenylene oxide (PPO) insulating body, silver-plated contacts. The stereo jack socket is suitable for use with 1532 01, KLS 40, KLS 41, KLS 44 and WKLS 40 jack plugs. Designed according to the JIS C 6560 JC35J3A standards.
  • 4 to 20N Insertion force
  • 2 to 15N Withdrawal force
  • ≥5000 Mating cycles
  • ≤30mΩ Contact resistance
  • 1A Current rating
  • 34VAC/DC Voltage rating
  • ≥100MΩ Insulation resistance

Applications

Industrial, Audio

Product Information

:
3Contacts
:
Jack
:
3.5mm
:
Cable Mount
:
Nickel Plated Contacts
:
Metal Body
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

50Y8808 - Phone Audio Connector, Jack, 3, Cable Mount, Copper Alloy Body, Nickel Plated Contacts

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.