Low

KLBPSS 3 - 

Phone Audio Connector, 3 Contacts, Jack, 6.35 mm, Chassis Mount, Silver Plated Contacts

KLBPSS 3 - Phone Audio Connector, 3 Contacts, Jack, 6.35 mm, Chassis Mount, Silver Plated Contacts
KLBPSS 3 - Phone Audio Connector, 3 Contacts, Jack, 6.35 mm, Chassis Mount, Silver Plated Contacts

The actual product may differ from image shown

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
KLBPSS 3
Newark Part No.:
97K2706
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The KLBPSS 3 is a 3-way 6.35mm Stereo Jack Chassis Socket with silver-plated CuZn contacts, PC (UL94V-2) insulating body, CuSn/CuZn solder contact terminal and polyamide insulation. 2 change-over switches and solder eyes for back side mounting.
  • 34VAC/DC Voltage rating
  • 2A Current rating
  • ≥100MΩ Insulation resistance
  • ≤30mΩ Contact resistance

Applications

Audio

Product Information

:
3Contacts
:
Jack
:
6.35mm
:
Chassis Mount
:
Silver Plated Contacts
:
Plastic Body
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,466 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

603 Further stock expected to ship on Mar 7, 2018

More stock available week commencing 6/25/18
$2.98 $ 2.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.98
100 + $2.69
250 + $2.47
500 + $2.28
1000 + $2.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.