Low

2480 03 - 

USB Cable, USB Type A Plug, Mini USB Type B Plug, 3 m, 9.8 ft, USB 2.0, Black

2480 03 - USB Cable, USB Type A Plug, Mini USB Type B Plug, 3 m, 9.8 ft, USB 2.0, Black

The actual product may differ from image shown

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
2480 03
Newark Part No.:
95M2090
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
USB Type A Plug
:
Mini USB Type B Plug
:
3m
:
9.8ft
:
USB 2.0
:
Black
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2480 03 is an USB 2.0 Connecting Cable with 4-pole type-A plug at one end and 5-pole mini type-B plug at other end. It is made of 28AWG conductor and PVC jacket.
  • PVC Jacket
  • 28AWG Conductor
  • Aluminium Foil Wrap to Connector

Applications

Computers & Computer Peripherals

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

192 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 3/5/18
$12.63 $ 12.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.63
50 + $11.43
100 + $10.48
250 + $9.69
500 + $9.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.