Low

2480 02 - 

USB Cable, USB Type A Plug, Mini USB Type B Plug, 2 m, 6.6 ft, USB 2.0, Black

2480 02 - USB Cable, USB Type A Plug, Mini USB Type B Plug, 2 m, 6.6 ft, USB 2.0, Black

The actual product may differ from image shown

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
2480 02
Newark Part No.:
31M6502
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
USB Type A Plug
:
Mini USB Type B Plug
:
2m
:
6.6ft
:
USB 2.0
:
Black
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2480 02 is an USB 2.0 Connecting Cable with 4-pole type-A plug at one end and 5-pole mini type-B plug at other end. It is made of 28AWG conductor and PVC jacket.
  • PVC Jacket
  • 28AWG Conductor
  • Aluminium Foil Wrap to Connector

Applications

Computers & Computer Peripherals

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

55 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$9.16 $ 9.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.16
50 + $8.29
100 + $7.60
250 + $7.03
500 + $6.58
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.