Low

2480 01 - 

USB Cable, USB Type A Plug, Mini USB Type B Plug, 1 m, 3.3 ft, USB 2.0, Black

2480 01 - USB Cable, USB Type A Plug, Mini USB Type B Plug, 1 m, 3.3 ft, USB 2.0, Black

The actual product may differ from image shown

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
2480 01
Newark Part No.:
31M6501
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
USB Type A Plug
:
Mini USB Type B Plug
:
1m
:
3.3ft
:
USB 2.0
:
Black
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2480 01 is an USB 2.0 Connecting Cable with 4-pole type-A plug at one end and 5-pole mini type-B plug other end. It is made of 28AWG conductor and PVC jacket.
  • PVC Jacket
  • 28AWG Conductor
  • Aluminium Foil Wrap to Connector

Applications

Computers & Computer Peripherals

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

395 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/29/18
$2.18 $ 2.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.88
10 + $7.58
25 + $7.18
50 + $6.90
100 + $6.48
250 + $6.35
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.