Low

2411 03 - 

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle

2411 03 - USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle
2411 03 - USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle

The actual product may differ from image shown

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
2411 03
Newark Part No.:
31M6500
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2411 03 is an USB 2.0 type-B chassis Socket Connector with angular version, for printed circuit boards.
  • PBT Insulator
  • CuSn Contact Spring
  • CuSn Solder Pin
  • CuZn/Steel Housing
  • ≤30mΩ Contact Resistance
  • ≥100MΩ Insulation Resistance

Applications

RF Communications, Consumer Electronics

Product Information

:
USB Type B
:
USB 2.0
:
Receptacle
:
4Positions
:
Through Hole Mount
:
Right Angle
:
Bronze
:
Gold Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MOLEX

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle

55 in stock
Add
0

Each

2400+ $1.58 2500+ $1.44 5000+ $1.31 10000+ $1.24 More Pricing...

 
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

168 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$1.38 $ 1.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.38
100 + $1.25
250 + $1.13
500 + $1.02
1000 + $0.937
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.