Low

2411 02 - 

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Surface Mount, Right Angle

2411 02 - USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Surface Mount, Right Angle
2411 02 - USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Surface Mount, Right Angle

The actual product may differ from image shown

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
2411 02
Newark Part No.:
98K8355
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2411 02 from Lumberg is a standard USB 2.0 type B chassis socket with right angle mounting on printed circuit board. USB 2.0 interface supports data transfer rate of up to 480Mbit/s.
  • Polybutylene terephthalate body
  • Rated current is less than or equal to 1A
  • Rated voltage is 30VAC
  • Contact resistance is 30mohm
  • Mating with USB plug 2431
  • Insertion force ≤ 35N
  • Withdrawal force ≥ 9.8N
  • Bronze contacts

Applications

Industrial, Portable Devices, Communications & Networking

Product Information

:
USB Type B
:
USB 2.0
:
Receptacle
:
4Positions
:
Surface Mount
:
Right Angle
:
Bronze
:
Gold Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.868 250+ $0.654 500+ $0.585 1000+ $0.524 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,234 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/27/17
$1.33 $ 1.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.33
100 + $1.20
250 + $1.08
500 + $0.977
1000 + $0.899
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.