Low

2411 01 - 

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Vertical

LUMBERG 2411 01
LUMBERG 2411 01

The actual product may differ from image shown

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
2411 01
Newark Part No.:
98K8354
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2411 01 from Lumberg is a standard USB 2.0 type B chassis socket with vertical mounting on printed circuit board. USB 2.0 interface supports data transfer rate of up to 480Mbit/s.
  • Polybutylene terephthalate glass fibre reinforced body
  • Rated current is less than or equal to 1A
  • Rated voltage is 30VAC
  • Contact resistance is 30mohm
  • Mating with USB plug 2431
  • Insertion force ≤ 35N
  • Withdrawal force ≥ 10N
  • Bronze with gold plated contacts

Applications

Industrial, Portable Devices, Communications & Networking

Product Information

:
USB Type B
:
USB 2.0
:
Receptacle
:
4Positions
:
Through Hole Mount
:
Vertical
:
Brass
:
Gold Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.994 250+ $0.749 500+ $0.67 1000+ $0.60 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

162 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/20/17
$1.22 $ 1.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.22
100 + $1.10
250 + $0.993
500 + $0.90
1000 + $0.829
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
3 years, 9 months ago
by
ClarkeJ
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes it is same, you check Alternative newark order code : 46P5310 (Manufacturer Part No:MC32597)
3 years, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:10.416-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_98K8354, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.