Low

2410 06 - 

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Surface Mount, Right Angle

2410 06 - USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Surface Mount, Right Angle

The actual product may differ from image shown

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
2410 06
Newark Part No.:
31M6498
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2410 06 is an USB 2.0 type-B chassis Socket Connector with angular version, surface mounting technology (SMT), for printed circuit boards.
  • Cu Alloy Contact Spring
  • Cu Alloy Housing
  • ≤30mΩ Contact Resistance
  • ≥1GΩ Insulation Resistance

Applications

RF Communications, Consumer Electronics

Product Information

:
USB Type A
:
USB 2.0
:
Receptacle
:
4Positions
:
Surface Mount
:
Right Angle
:
Copper Alloy
:
Gold Plated Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1050+ $6.45 5000+ $5.33 10000+ $4.66 25000+ $4.31 More Pricing...

Add
0

Each

1050+ $4.21 5000+ $3.48 10000+ $3.03 25000+ $2.81 More Pricing...

Add
0

Each (Supplied on Full Reel)

125+ $2.33 500+ $1.92 1000+ $1.65 5000+ $1.48 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

272 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$0.369 $ 0.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.31
100 + $1.18
250 + $1.07
500 + $0.963
1000 + $0.887
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.