Low

LUMBERG  2410 01  USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle

LUMBERG 2410 01
LUMBERG 2410 01
Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
2410 01
Newark Part No.:
98K8341
Technical Datasheet:
See all Technical Docs
LUMBERG 2410 01
LUMBERG 2410 01

The actual product may differ from image shown

Product Overview

The 2410 01 from Lumberg is a standard USB 2.0 type A chassis socket with vertical mounting on printed circuit board. USB 2.0 interface supports data transfer rate of up to 480Mbit/s.
  • Polybutylene terephthalate glass fibre reinforced body
  • Rated current is less than or equal to 1A
  • Rated voltage is 30VAC
  • Contact resistance is 30mohm
  • Mating with USB plugs 2410 07, 2410 08, 2431, 2480, 2482
  • Insertion force ≤ 35N
  • Withdrawal force ≥ 10N
  • Bronze with gold plated contacts

 

Product Information

USB Connector Type:
USB Type A
USB Standard:
USB 2.0
Gender:
Receptacle
No. of Positions:
4Positions
Connector Mounting:
Through Hole Mount
Orientation:
Right Angle
Contact Material:
Brass
Contact Plating:
Gold Plated Contacts
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Portable Devices;
  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Vertical

TE CONNECTIVITY

5,492 in stock

Price for: Each

1+ $0.72 10+ $0.689 100+ $0.658 500+ $0.619 More pricing

Buy

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Vertical

AMPHENOL COMMERCIAL PRODUCTS

1,815 in stock

Price for: Each

1+ $0.369 10+ $0.335 50+ $0.308 100+ $0.285 More pricing

Buy
1734085-1

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Vertical

AMP - TE CONNECTIVITY

0

Price for: Each

100+ $0.68

Buy
UE27AE7410H

USB, TYPE A, VERTICAL, HGH TMP / TRAY

AMPHENOL COMMERCIAL PRODUCTS

0

Price for: Each

1+ $0.678 5000+ $0.633

Buy

USB, 2.0 TYPE A, RECEPTACLE, TH

MULTICOMP

4,302:  in stock

Price for: Each

1+ $1.02 250+ $0.762 500+ $0.682 1000+ $0.611 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.