Low

LUMBERG  1614 15  DC Power Connector, Jack, 1 A, 2.35 mm, Panel Mount

LUMBERG 1614 15
Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
1614 15
Newark Part No.:
13M3786
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1614 15 from Lumberg is a straight version power supply chassis socket with break contact and solder terminals. This socket features back side mounting.
  • Diameter opening is 5.7mm
  • Centre pin diameter is 2.35mm
  • Rated current is 1A
  • Rated voltage is 12VDC
  • Mating with 1634 02, NES/J 25, NES/J 250, XNES/J 250 power supply plugs
  • Temperature range from -20°C to 70°C
  • Insulating body material is polybutylene terephthalate, V0 according to UL94
  • Cu alloy with nickel/silver plated contact
  • Contact resistance is 30mohm

 

Product Information

Gender:
Jack
Current Rating:
1A
Pin Diameter:
2.35mm
Barrel Length:
-
Connector Mounting:
Panel Mount
Contact Termination Type:
Solder
Barrel Inner Diameter:
-
Barrel Outer Diameter:
5.7mm
Voltage Rating:
12V
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

CHASSIS SOCKET, PSU, SMT, 2.5MM PIN DIA.

MULTICOMP

85:  in stock

Price for: Each

1+ $2.73 100+ $2.12 250+ $1.91 500+ $1.75 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.