Low

1614 09 - 

DC Power Connector, Jack, 500 mA, 2 mm, Panel Mount

1614 09 - DC Power Connector, Jack, 500 mA, 2 mm, Panel Mount
1614 09 - DC Power Connector, Jack, 500 mA, 2 mm, Panel Mount

The actual product may differ from image shown

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
1614 09
Newark Part No.:
13M3783
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1614 09 from Lumberg is an straight version power supply chassis socket with solder contacts for front side mounting.
  • Diameter opening is 5.7mm
  • Centre pin diameter is 2mm
  • Rated current is 0.5A
  • Rated voltage of 12VDC
  • Mating with 1633 02, NES/J 21, NES/J 21 W, NES/J 210, XNES/J 210 power supply plugs
  • Temperature range from -20°C to 70°C
  • Insulating body material is polyamide, V2 according to UL94
  • CuZn with nickel plated contact pin and solder contact
  • CuSn with nickel plated contact spring

Applications

Power Management, Industrial

Product Information

:
Jack
:
500mA
:
2mm
:
-
:
Panel Mount
:
Solder
:
-
:
5.7mm
:
12V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
6,036 in stock

Each

1+ $1.39 250+ $1.04 500+ $0.931 1000+ $0.834 5000+ $0.759 More Less

1,866 in stock

Each

1+ $1.54 100+ $1.39 250+ $1.25 500+ $1.14 1000+ $1.05 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,008 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/26/18
$1.14 $ 1.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.26
25 + $1.20
50 + $1.14
100 + $1.07
250 + $0.999
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.