Low

0332 12 - 

Circular Connector, IP68, Shielded, 03 Series, Cable Mount Plug, 12 Contacts, Solder Pin, Threaded

0332 12 - Circular Connector, IP68, Shielded, 03 Series, Cable Mount Plug, 12 Contacts, Solder Pin, Threaded

The actual product may differ from image shown

Manufacturer:
LUMBERG LUMBERG
Manufacturer Part No:
0332 12
Newark Part No.:
98K4484
Product Range
03 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 0332 12 is a 12-pole shielded Circular Connector, 03 series, with threaded joints, UL94V-0 rated polyamide insulation, nickel-plated CuZn housing, silver-plated brass contacts. This 03 series plug is suitable for use with 0304, 0304-1, 0304-2, 0305, 0305-1, 0305-1 U, 0305-2, 0306, 0306-1, 0306-2, 0307, 030798-1, 030798-2, 0307-1, 0307-2, 0308, 0308-1, 0308-2, 0321, 0322, 032200, 0322-1, 0360, 036000, 0362, 036297, 0363 sockets. Designed according to IEC 61076-2-106 standards.
  • 5A Current rating
  • 250VAC Voltage rating
  • IP68 Protection rating
  • >10GΩ Insulation resistance
  • 360° Shielding

Applications

Industrial, Communications & Networking

Product Information

:
03 Series
:
Cable Mount Plug
:
12Contacts
:
Solder Pin
:
Threaded
:
Copper Alloy Body
:
Nickel
:
Copper Alloy
:
Nickel
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$19.89 $ 19.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.89
25 + $18.96
50 + $17.95
100 + $17.08
250 + $16.29
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.