New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

LUMBERG - 0322 08 - CONNECTOR, CIRCULAR, RCPT, 8POS, CABLE

LUMBERG0322 08
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
LUMBERG
Newark Part Number:
98K4475
Manufacturer Part No:
0322 08

Technical Data Sheet (208.94KB) EN
Technical Data Sheet (208.94KB) EN

Product Information
  • CONNECTOR, CIRCULAR, RCPT, 8POS, CABLE
  • Connector Type: Circular Industrial
  • Series: -
  • Connector Body Material: Glass Filled Polyamide
  • Gender: Receptacle
  • Contact Gender: Socket
  • Connector Mounting: Cable
  • No. of Contacts: 8
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

13 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $15.25  

  1. Qty

Price

Qty Price
1  - 24 $15.25
25  - 49 $14.53
50  - 99 $13.75
100  - 249 $13.09
250+  $12.48
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
0332 08-1

LUMBERG

CIRCULAR CONNECTOR, PLUG, 8POS, CABLE

Connector Type:Circular Industrial; Series:-; Connector Body Material:Nylon (Polyamide); Gender:Plug; Contact Gender:Pin;

58
Price
For: 1 Each
1+
$15.38
50+
$13.92
100+
$12.76
250+
$11.80
more...

58 available to ship today
0387

LUMBERG

DUST CAP, FOR CIRCULAR SOCKETS, IP 68

Accessory Type:Dust Cap; For Use With:Lumberg Circular Sockets; Connector Body Material:PC (Polycarbonate); SVHC:No SVHC (19-Dec-2012); Operating Temperature Max:85°C;

1260
Price
For: 1 Each
1+
$0.982
100+
$0.760
250+
$0.687
500+
$0.620
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

1260 available for delivery in 5-7 business days
(Continental US Only)
0315-2 08-1

LUMBERG

PLUG, PANEL, REAR MOUNT, SWUM, 8P

Connector Type:Circular Industrial; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Insert Arrangement:(Not Available);

73
Price
For: 1 Each
1+
$9.46
100+
$7.74
250+
$7.09
500+
$6.59
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

73 available for delivery in 5-7 business days
(Continental US Only)
0332 08

LUMBERG

PLUG, FREE, 8WAY

Connector Type:Circular Industrial; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Insert Arrangement:(Not Available);

191
Price
For: 1 Each
1+
$16.19
50+
$14.62
100+
$13.46
250+
$12.40
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

191 available for delivery in 5-7 business days
(Continental US Only)
0318 08-1

LUMBERG

PLUG, FLANGE CHASSIS, AISG, 8 WAY

Connector Type:Circular Industrial; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Insert Arrangement:(Not Available);

0
Price
For: 1 Each
1+
$8.60
100+
$7.03
250+
$6.44
500+
$5.98
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

0318 08

LUMBERG

PLUG, FLANGE CHASSIS, 8 WAY

Connector Type:Circular Industrial; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Insert Arrangement:(Not Available);

42
Price
For: 1 Each
1+
$8.73
100+
$7.14
250+
$6.54
500+
$6.08
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

42 available for delivery in 5-7 business days
(Continental US Only)
0314-2 08-1

LUMBERG

PLUG, PANEL, FRONT MOUNT, SWUM, 8P

Connector Type:Circular Industrial; Gender:Plug; Contact Gender:Pin; Connector Mounting:Panel; Insert Arrangement:(Not Available);

67
Price
For: 1 Each
1+
$9.46
100+
$7.74
250+
$7.09
500+
$6.59
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

67 available for delivery in 5-7 business days
(Continental US Only)
0317-2 08-1

LUMBERG

PLUG, PCB, REAR MOUNT, SWUM, 8P

Connector Type:Circular Industrial; Gender:Plug; Contact Gender:Pin; Connector Mounting:PCB; Insert Arrangement:(Not Available);

0
Price
For: 1 Each
1+
$10.66
100+
$8.72
250+
$7.99
500+
$7.42
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LUMBERG) OR (Circular (Complete Connectors)) OR (0322 08)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$15.38
1 Each
$9.46