Please refer to product description
- Manufacturer:
- LUMBERG
- Newark Part Number:
- 78R9083
- Manufacturer Part No:
- 0122 05
-
- Technical Data Sheet (329.37KB) EN
- CONNECTOR, DIN, RCPT, 5POS
- Series: -
- Gender: Jack
- No. of Contacts: 5
- Contact Termination: Solder
- Connector Mounting: Cable
- Connector Body Material: Metal
- Contact Plating: Silver
- Connector Type: DIN Audio
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $5.35
Price
| Qty | Price |
|---|---|
| 1 - 9 | $5.35 |
| 10 - 24 | $5.15 |
| 25 - 49 | $4.87 |
| 50 - 99 | $4.69 |
| 100 - 249 | $4.38 |
| 250+ | $4.30 |
|
|
- RoHS Compliance: Yes


