Low

LUMBERG AUTOMATION  RST 4-RKT 4-225/1M  LEAD, PUR, M12, PLUG - SKT, 4P,1M

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Cable Length - Imperial: 3.28ft
  • Cable Length - Metric: 1m
  • Connector Type A: M12 Plug
  • Connector Type B: M12 Socket
  • Jacket Color: Black
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 240V

Find similar products  grouped by common attribute

Availability

Availability:  25

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $22.12

Buy

Price

Quantity List Price
1 - 49 $22.12
50 - 99 $20.07
100 - 249 $18.39
250 - 499 $17.08
500+ $15.96

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought