Low

LUFKIN  L525CME  HI VIS TAPE, ABS CASE, 8M/26FT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LUFKIN
  • Newark Part No.: 01P0393
  • Manufacturer Part No L525CME

Product Information


  • Blade Width: 25mm
  • Case Color: Orange
  • Measuring Range Max: 8m
  • SVHC: To Be Advised
  • Tape Measure Type: Manual

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $18.61

Buy

Price

Quantity List Price
1 - 24 $18.61
25 - 49 $17.71
50 - 99 $16.88
100 - 249 $15.98
250+ $15.27

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought