LUFKIN  FT50CM  TAPE, FRAME, LUFKIN, PRO SER, 50M

LUFKIN FT50CM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 24M2265
  • Manufacturer Part No FT50CM

Product Specifications, Documents & More


  • Blade Width: 13mm
  • Case Color: -
  • Measuring Range Max: 50m
  • SVHC: No SVHC (15-Jun-2015)
  • Tape Measure Type: Manual

Find similar products  grouped by common attribute

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $66.45 $66.45

Buy

Price

Quantity List Price
1 - 24 $66.45
25 - 49 $62.95
50 - 99 $60.20
100 - 249 $58.21
250+ $56.46
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought