Low

LTSIGNA - 

Safety Sign, 18 ", 11 "

LTSIGNA - Safety Sign, 18 ", 11 "

The actual product may differ from image shown

Manufacturer Part No:
LTSIGNA
Newark Part No.:
80R3740

Product Information

:
18"
:
11"
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Let any potential intruder know that you have a security camera system, or at least make them think that you do.
  • Dimensions: 11" x 18" (W x H)
  • Note: Mounting hardware not included.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$5.69 $ 5.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.