Low

AT1207M-D09 - 

AC/DC Power Supply, 12 V

AT1207M-D09 - AC/DC Power Supply, 12 V
AT1207M-D09 - AC/DC Power Supply, 12 V

The actual product may differ from image shown

Manufacturer Part No:
AT1207M-D09
Newark Part No.:
80R2958

Product Information

:
12V
:
100V
:
240V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Power multiple cameras with a single power source. Features: 100V~240V operationLighted power switch4' grounded, UL listed power cordRemovable screw-type terminalsMounting tabs Number of outputs: 9Power rating: 12VDC, 7ACurrent per output: 775mA Dimensions: 5.75" x 4.5" x 1.5" (L x W x D) Suggested retail price: $64.99
  • Power multiple cameras with a single power source.
  • 100V~240V operation
  • Lighted power switch
  • 4' grounded, UL listed power cord
  • Removable screw-type terminals
  • Mounting tabs
  • Number of outputs: 9
  • Power rating: 12VDC, 7A
  • Current per output: 775mA
  • Dimensions: 5.75" x 4.5" x 1.5" (L x W x D) Suggested retail price: $64.99

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$47.99 $ 47.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $47.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.