Low

LS RESEARCH  450-0103C  MOD, BLUETOOTH, TIWI-UB1, PCB ANT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LS RESEARCH
  • Newark Part No.: 08X5065
  • Manufacturer Part No 450-0103C

Product Information


  • Bluetooth Class: Class 3
  • Bluetooth Version: Bluetooth 4.0
  • Data Rate: 2Mbps
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Receive Sensitivity: -94dBm
  • SVHC: To Be Advised
  • Signal Range Max: -
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2V

Availability

Availability:  5

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/8/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.49

Buy

Price

Quantity List Price
1+ $7.49

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought