Low

LS RESEARCH  450-0058  BOARD, PROFLEX01 ARDUINO SHIELD W/ANT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LS RESEARCH
  • Newark Part No.: 95W3992
  • Manufacturer Part No 450-0058

Product Information


  • Data Rate: -
  • MCU Supported Families: MSP430
  • Module Applications: -
  • Module Interface: Serial, UART
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.3V
  • Supply Voltage Min: 2.2V
  • Wireless Protocol: IEEE 802.15.4

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $39.36

Buy

Price

Quantity List Price
1+ $39.36

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought