Low

LS RESEARCH  450-0017  MODULE, SIFLEX02, 900MHZ, WIRE ANT

LS RESEARCH-450-0017-MODULE, SIFLEX02, 900MHZ, WIRE ANT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LS RESEARCH
  • Newark Part No.: 95W3984
  • Manufacturer Part No 450-0017

Product Information


  • Data Rate: 1Mbps
  • MCU Supported Families: ATxmega256A3
  • Module Applications: Industrial, Lighting Control, Medical, Security, Sensor Network
  • Module Interface: SPI, UART
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.45VDC
  • Supply Voltage Min: 2VDC
  • Wireless Protocol: IEEE 802.15.4

Availability

Availability:  10

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $60.35

Buy

Price

Quantity List Price
1 - 24 $60.35
25 - 49 $57.60
50 - 99 $56.07
100 - 249 $54.23
250 - 999999999 $52.39

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought