Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- LPRS
- Newark Part Number:
- 28W1315
- Manufacturer Part No:
- ERA-CONNECT2-PI
-
- Technical Data Sheet (263.52KB) EN
Product Information
- MODULE, RF DONGLE, CONNECT 2 PI
- Frequency Max: 868MHz
- Modulation Type: -
- Data Rate Max: 115.2Kbps
- Module Interface: USB
- Supply Voltage Max: 5V
- Transmit Power: 5mW
- Sensitivity dBm: -107dBm
- RF Transceiver Applications: -
- Supply
- RoHS Compliant: Yes
Availability
8 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $64.37
Price
| Qty | Price |
|---|---|
| 1 - 24 | $64.37 |
| 25 - 49 | $61.43 |
| 50 - 99 | $59.80 |
| 100 - 249 | $57.84 |
| 250+ | $55.88 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


