Low

S16-B-S-2 - 

Keylock Switch, S16 Series, SPDT, Off-On, 1 A

S16-B-S-2 - Keylock Switch, S16 Series, SPDT, Off-On, 1 A

The actual product may differ from image shown

Manufacturer:
LORLIN LORLIN
Manufacturer Part No:
S16-B-S-2
Newark Part No.:
08R5913
Product Range
S16 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
S16 Series
:
SPDT
:
Off-On
:
-
:
1A
:
-
:
24V
:
2 Position
:
90°
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S16-B-S-2 is a single-pole double-throw (SPDT) Radial Pin Lock Switch with OFF-ON function and 90° indexing. Tapered lock head front panel mount switch has bright chrome plated zinc alloy die cast housing. It allows key insertion/removal in one or both positions.
  • Radial cylinder with 7 pin tumblers
  • >999MΩ at 500VDC Initial insulation resistance

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

47 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$14.46 $ 14.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $17.01
10 + $16.24
25 + $14.65
50 + $13.09
100 + $11.63
250 + $10.19
500 + $8.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.