Low

LONGS  HT0440005  PICKUP TOOL, MAGNETIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LONGS
  • Newark Part No.: 07WX6309
  • Manufacturer Part No HT0440005

Product Information


  • External Diameter: 8mm
  • Length: 480mm
  • Lifter Type: Magnetic Pick-Up Tool
  • SVHC: To Be Advised
  • Tool Body Material: -

Find similar products  grouped by common attribute

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.01

Buy

Price

Quantity List Price
1 - 49 $13.01
50 - 99 $11.75
100 - 249 $10.82
250 - 499 $9.97
500 - 999999999 $9.32

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
34M5815
D00273
Technical Data Sheet}

D00273

DURATOOL

PICKUP TOOL, MAGNETIC, PEN STYLE, 5LB, 625MM

PICKUP TOOL, MAGNETIC, PEN STYLE, 5LB, 625MM; Lifter Type:Magnetic; Length:625mm; Tool Body Material:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

Awaiting Delivery

1+ $3.35 100+ $3.01 250+ $2.75 500+ $2.54 more…

Buy
 
Check more stock
  • 24 Further stock expected to ship on May 1, 2014
  • Supplier lead time 23 weeks
Contact me when back in stock

Customers Also Bought