Low

931637-0403 - 

Logitech B100 Optical Wheel Mouse

931637-0403 - Logitech B100 Optical Wheel Mouse

The actual product may differ from image shown

Manufacturer:
LOGITECH LOGITECH
Manufacturer Part No:
931637-0403
Newark Part No.:
48M5975
Availability:
No Longer Manufactured

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Long-lived ProductivityState-of-the-art optical sensors provide the smoothest tracking on most work surfaces. Since there are no moving parts, optical mice require less maintenance and will outlast traditional ball-base mice. Comfort and Convenience The contoured shape is designed for user comfort, and the scroll wheel allows easy navigation of large documents and websites in all common applications. 3-Buttons including central scroll wheel Ambidextrous shape Logitech logo on mouse Logitech MouseWare on CD-ROM System Requirements: IBM or compatible system Windows 3.1, 95, 98, NT 4.0, 2000, and XP Available USB port CD-ROM drive for driver installation (optional)Model Number: SBF96Mouse Color: Midnight Black ProductDimensions: 4.49" x 2.24" x 1.50"Connectivity: USB Cable typeLength: Shielded / 180cm (6ft)Resolution: 400 dpiCase Packaging: 10 units per caseCase Package Dims: 14.4" x 7.75 x 6.63"Case Package Weight: 3.4 lbs. per case

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

72 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$8.99 $ 8.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.99
10 + $8.19
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.