Low

LOGITECH  910-001825  MOUSE, WIRELESS M510, LASER

LOGITECH 910-001825
Technical Data Sheet (993.19KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

  • Comfortable and ergonomic full-size design with soft rubber grips
  • Laser tracking ensures a smooth performance on almost any surface
  • Contoured shape suitable for right or left hand use
  • Programmable side buttons, side to side scrolling and zoom function
  • Micro Unifying™ receiver - add compatible devices without additional receivers
  • Intelligent battery management gives up to 2 years battery life
  • Supports Win XP/Vista/7 and Mac OS X 10.4 or later

 

Product Information

Connection Method:
Wireless - RF
Computer Connector:
USB
Mouse Type:
Laser
Mouse Size:
Standard
Mouse Colour:
Black
Product Range:
-
Colour:
Black
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Mouse, USB receiver, 2x AA batteries and user guide

Legislation and Environmental

Independent Distributor

Substitutes

JW-T0100

MW 3000 mouse, black, 2.4 GHz wireless, 5 buttons

CHERRY AMERICAS

0

Price for: Each

10+ $53.55 25+ $51.00 50+ $48.45 100+ $47.18 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.