Low

MM01025 - 

Solder Wire, 60/40, 0.048" Diameter, 190°C, 1lb

MM01025 - Solder Wire, 60/40, 0.048" Diameter, 190°C, 1lb

The actual product may differ from image shown

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
MM01025
Newark Part No.:
38C1598
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
60, 40 Sn, Pb
:
1.22mm
:
0.048"
:
190°C
:
453.592g
:
1lb
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MM01025 is a gray 60/40 grade 61m Solder Wire with metal odor and made of Sn and Pb alloy. It is stable under normal conditions of storage and use and is incompatible with strong oxidizing agents, strong acids and strong bases.
  • 183 to 188°C Melting point

Applications

Maintenance & Repair

Warnings

Causes skin and eye irritation. It is suspected of causing cancer and may damage fertility or the unborn child. Causes damage to organs through prolonged or repeated exposure.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

52 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$36.29 $ 36.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $36.29
5 + $33.60
10 + $30.92
25 + $26.88
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

LOCTITE - MM01025 - SOLDER WIRE, 60/40 SN/PB, 190 C, 1LB 4 5 1 1
loctite solder This product meets all of our requirements. We have been using this for about 2 years without any problems. March 6, 2015
  • 2015-06-11T15:21:24.935-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_38C1598, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.