Low

LOCTITE  68015  ADHESIVE, ACRYLIC, BOTTLE, 10ML

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: LOCTITE
  • Newark Part No.: 00Z1834
  • Manufacturer Part No 68015

Product Information


  • Adhesive Color: Green
  • Adhesive Type: Acrylic
  • Color: Green
  • Dispensing Method: Bottle
  • Features: Bonds cylindrical fitting parts & metal assemblies; High-strength; High-viscosity; Requires no mixing; For gap distances to .015" dia.; Fixtures in 10 min.; Shear strength of 4000 psi after 24 hrs
  • Material: Acrylic Methacrylate Ester
  • RoHS Compliant: Yes
  • SVHC: No SVHC (17-Dec-2014)
  • Volume: 10ml
  • Weight: -

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 92B4728 - Adhesive Type:Cyanoacrylate; Adhesive Colour:Blue; Dispensing Method:Bottle; Volume:-; Weight:20g; Adhesive Applications:Thread Locking; Colour:Blue ;RoHS Compliant: Yes
  • 98B3308 - Adhesive Type:Cyanoacrylate; Adhesive Colour:Black; Dispensing Method:Bottle; Volume:-; Weight:20g; Adhesive Applications:Bonding, Gap Filling; Colour:Black; Operating Temperature Max:225 F ;RoHS Compliant: Yes
  • 74C1362 - LOCTITE-40640-ADHESIVE, CYANOACRYLATE, BOTTLE, 20G

Price

Quantity List Price
10 - 24 $23.70
25 - 49 $21.58
50 - 99 $19.93
100+ $17.62

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
92B4728
42540

42540

LOCTITE

ADHESIVE, CYANOACRYLATE, BOTTLE, 20G

ADHESIVE, CYANOACRYLATE, BOTTLE, 20G; Adhesive Type:Cyanoacrylate; Adhesive Colour:Blue; Dispensing Method:Bottle; Volume:-; Weight:20g; Adhesive Applications:Thread Locking; Colour:Blue ;RoHS Compliant: Yes

21

1+ $47.78 10+ $42.71 25+ $42.18 50+ $41.51 More pricing

Buy
  • 21 in stock for same day shipping

see cut-off times

 
Check more stock
  • 40 Further stock expected to ship on Aug 4, 2015
  • Per the manufacturer, more stock expected week of 8/17/15
98B3308
41045

41045

LOCTITE

ADHESIVE, CYANOACRYLATE, BOTTLE, 20G

ADHESIVE, CYANOACRYLATE, BOTTLE, 20G; Adhesive Type:Cyanoacrylate; Adhesive Colour:Black; Dispensing Method:Bottle; Volume:-; Weight:20g; Adhesive Applications:Bonding, Gap Filling; Colour:Black; Operating Temperature Max:225 F ;RoHS Compliant: Yes

10

1+ $40.69

Buy
  • 10 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/10/15
74C1362
40640

40640

LOCTITE

ADHESIVE, CYANOACRYLATE, BOTTLE, 20G

ADHESIVE, CYANOACRYLATE, BOTTLE, 20G; Adhesive Type:Cyanoacrylate; Adhesive Colour:Transparent; Dispensing Method:Bottle; Volume:-; Weight:20g; Colour:Transparent ;RoHS Compliant: Yes

18

1+ $28.82 25+ $26.96 50+ $25.50 100+ $24.83 More pricing

Buy

  • 18 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/17/15

Customers Also Bought