Low

60921 - 

Adhesive, Retaining, High Strength, Low Viscosity, Green, Tube, 10 ml

60921 - Adhesive, Retaining, High Strength, Low Viscosity, Green, Tube, 10 ml
60921 - Adhesive, Retaining, High Strength, Low Viscosity, Green, Tube, 10 ml

The actual product may differ from image shown

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
60921
Newark Part No.:
00Z803
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Retaining
:
High Strength
:
Low Viscosity
:
Green
:
Tube
:
10ml
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 60921 is an Acrylic Adhesive designed for the bonding of cylindrical fitting parts. The product cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration. Typical applications include rotor to shafts in fractional and subfractional horsepower motors. Locks bushings and sleeves in housings on shafts. Augments press fits. The LOCTITE® 609™ general purpose retaining compound is a low viscosity, rapid-curing anaerobic adhesive that augments the strength of press fit assemblies or slip fit assemblies up to 0.006-inch diameter. Adds up to 3000 psi holding power. Recommended for parts that will need subsequent dismantling, i.e., retention of bearings onto shafts and into housings.
  • Low viscosity
  • Anaerobic cure
  • High strength

Applications

Maintenance & Repair, Defence, Military & Aerospace

Footnotes

Not recommended for use in pure oxygen or oxygen rich system and should not be selected as a sealant for chlorine or other strong oxidizing materials.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$28.15 $ 28.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $31.27
5 + $26.29
10 + $24.31
25 + $22.08
50 + $20.28
100 + $18.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.