Low

59231 - 

Sealant, Acrylic, Thread Locking, Tube, White, 50ml

59231 - Sealant, Acrylic, Thread Locking, Tube, White, 50ml

The actual product may differ from image shown

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
59231
Newark Part No.:
00Z802
Product Range
LOCTITE 592
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Acrylic
:
Thread Locking
:
Tube
:
White
:
50ml
:
-
:
LOCTITE 592
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 59231 is a white Thread Sealant Tube locks and seals threaded fittings. It will provide immediate low pressure sealing and allow the readjustment of fittings shortly after assembly. After 72 hours the joint is sealed to pipe burst pressure. This product is typically used in applications up to 204°C.
  • High viscosity

Applications

Industrial, Maintenance & Repair

Warnings

This product is not recommended for use on plastic piping.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$13.69 $ 13.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $15.21
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.