Low

567 50ML - 

Sealant, Acrylic, Thread Locking, Tube, White, 50ml

567 50ML - Sealant, Acrylic, Thread Locking, Tube, White, 50ml

The actual product may differ from image shown

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
567 50ML
Newark Part No.:
00Z1040
Product Range
LOCTITE 567
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Acrylic
:
Thread Locking
:
Tube
:
White
:
50ml
:
-
:
LOCTITE 567
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 56747 is a 50ml off-white tube Thread Sealant, designed for the locking and sealing of metal tapered threads and fittings. It cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration, the high lubricating properties of this compound prevent galling on stainless steel, aluminum and all other metal pipe threads and fittings.
  • 1.1 Specific gravity at 25°C
  • Mild odor
  • >300°F Boiling point range

Applications

Industrial, Automotive, Power Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$21.95 $ 21.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $24.38