Low

41045 - 

Loctite Prism Instant Adhesives, 410 in .7 oz bottle, Temperature Range: -65-250 degree fahrenheit, Color: Black, Features: Bond

41045 - Loctite Prism Instant Adhesives, 410 in .7 oz bottle, Temperature Range: -65-250 degree fahrenheit, Color: Black, Features: Bond

The actual product may differ from image shown

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
41045
Newark Part No.:
05H8165

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LOCTITE

Adhesive, Cyanoacrylate, Bottle, Black, 20 g

25 in stock

Each

1+ $40.76 30+ $38.21 100+ $36.79 250+ $35.38

Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/13/17

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$18.99 $ 18.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $18.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.