Low

40640 - 

Adhesive, Low Viscosity, Cyanoacrylate, Transparent, Humidity, Bottle, 20 g

40640 - Adhesive, Low Viscosity, Cyanoacrylate, Transparent, Humidity, Bottle, 20 g

The actual product may differ from image shown

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
40640
Newark Part No.:
74C1362

Product Information

:
Cyanoacrylate
:
Low Viscosity
:
Transparent
:
Humidity
:
Bottle
:
20g
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 40640 is a Cyanoacrylate Adhesive Bottle, fast curing wicking grade viscosity surface insensitive instant adhesive for post applications. This clear, surface insensitive, one part, room temperature cure wicking grade instant adhesive is designed for OEM assembly of plastics and elastomeric materials where very fast featuring is required. It is in liquid state, colorless, transparent with irritating sharp odor and polymerizes in presence of water soluble.
  • <0.5mm hg Vapor pressure
  • >148.9°C Boiling point
  • 1.1 Specific gravity

Applications

Industrial, Maintenance & Repair

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$40.26 $ 40.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $44.73
5 + $40.90
10 + $36.43
25 + $30.68
50 + $28.12
100 + $25.56
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.