LOCTITE  40104  Adhesive, Ethyl, Cyanoacrylate, Tube, Transparent, 3 g

LOCTITE 40104

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 00Z790
  • Manufacturer Part No 40104

Product Overview


The 40104 is a Cyanoacrylate Adhesive Tube for hard-to-bond surfaces, instantly bonds metals, plastics and elastomers. Bonds porous or absorbent materials such as wood, paper, leather and fabric, easy-to-use, requires no mixing, low viscosity. Designed for the assembly of difficult to-bond materials which require uniform stress distribution and strong tension and/or shear strength. The product provides rapid bonding of a wide range of materials with metals, plastics and elastomers. It is in liquid state, colorless, transparent with irritating sharp odor and polymerizes in presence of water soluble.
  • <0.2mm hg Vapor pressure
  • >149°C Boiling point
  • 1.05 Specific gravity

Applications

Industrial; Maintenance & Repair
Back to top

Product Information


  • Adhesive Type Cyanoacrylate
  • Dispensing Method Tube
  • Adhesive Colour Transparent
  • Volume -
  • Weight 3g
  • Product Range -
  • Pack Quantity 1
  • RoHS Compliant Yes
  • Material Surface-Insensitive Ethyl Cyanoacrylate
  • Colour Transparent
  • Features For hard-to-bond surfaces; instantly bonds metals, plastics & elastomers; bonds porous or absorbent materials such as wood, paper, leather & fabric; easy-to-use, requires no mixing; low viscosity
  • SVHC No SVHC (17-Dec-2015)
  • Adhesive Applications Bonding, General Purpose

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2098
  •  132/2100

  • Safety Data Sheet (47.31KB) EN
  • Availability

    Availability:  240


    • 240 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 5/16/16

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $11.18 $11.18

    Buy

    Price

    Quantity List Price
    1 - 4 $11.18
    5 - 9 $10.27
    10 - 24 $9.37
    25 - 49 $8.46
    50 - 99 $7.55
    100+ $6.65
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Customers Also Bought