Low

29515 - 

Adhesive, Threadlocking, Medium Strength, Medium Viscosity, Blue, Bottle, 250 ml

29515 - Adhesive, Threadlocking, Medium Strength, Medium Viscosity, Blue, Bottle, 250 ml

The actual product may differ from image shown

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
29515
Newark Part No.:
99B0027
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Threadlocking
:
Medium Strength
:
Medium Viscosity
:
Blue
:
Bottle
:
250ml
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 29515 is an Acrylic Adhesive designed for the locking and sealing of threaded fasteners which require normal disassembly with standard hand tools. The product cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration. Particularly suitable for heavy duty applications such as bolts used in transmissions, construction equipment or railroad assemblies where resistance to heavy shock, vibration and stress level is required along with exposure to elevated temperatures. The thixotropic nature of LOCTITE® 246™ reduces the migration of liquid product after application to the substrate. The Loctite® 246™ high temperature medium strength blue threadlocker resists oil and mild surface contamination at continuous temperatures to 450°F. It is suitable for fasteners between 1/4 and 3/4-inch (6 to 20mm) diameters.
  • Anaerobic cure

Applications

Maintenance & Repair

Footnotes

Not recommended for use in pure oxygen or oxygen rich system and should not be selected as a sealant for chlorine or other strong oxidizing materials.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$300.27 $ 300.27
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + $300.27
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.