Low

29031 - 

Adhesive, Threadlocking, Medium to High Strength, Low Viscosity, Green, Bottle, 50 ml

29031 - Adhesive, Threadlocking, Medium to High Strength, Low Viscosity, Green, Bottle, 50 ml

The actual product may differ from image shown

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
29031
Newark Part No.:
00Z788
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Threadlocking
:
Medium to High Strength
:
Low Viscosity
:
Green
:
Bottle
:
50ml
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 29031 is a 50ml Acrylic Adhesive Bottle designed for the locking and sealing of threaded fasteners. Because of its low viscosity and capillary action, the product wicks between engaged threads and eliminates the need to disassemble prior to application. The product cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration. The product can also fill porosity in welds, castings and powdered metal parts. It is in liquid state, green color with mild odor and slight soluble in water. For preassembled bolts and screws up to 1/2-inch diameter, removable with heat and hand tools, solvent-resistant, low-toxicity, non-flammable.
  • <5mm hg Vapor pressure
  • >149°C Boiling point
  • 1.07 Specific gravity

Applications

Industrial, Maintenance & Repair

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$66.34 $ 66.34
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + $66.34
25 + $60.24
50 + $55.32
100 + $49.93
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.